Upgrade
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LKG1E472MESBCK | |
|---|---|
DigiKey Part Number | LKG1E472MESBCK-ND |
Manufacturer | |
Manufacturer Product Number | LKG1E472MESBCK |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LKG1E472MESBCK Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.25 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1J472MELB | Nichicon | 1.882 | 493-7177-ND | 3,85000 € | Upgrade |
| LLS1K472MELB | Nichicon | 36 | 493-13917-ND | 5,59000 € | Similar |
| B41252B8478M | TDK | 301 | B41252B8478M-ND | 5,14000 € | Upgrade |
| MAL205658472E3 | Vishay Beyschlag/Draloric/BC Components | 627 | 4791PHBK-ND | 11,37000 € | Upgrade |
| 380LQ472M080K042 | Cornell Dubilier Knowles | 0 | 380LQ472M080K042-ND | 3,14242 € | Similar |











