Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

478LBB080M2DF | |
|---|---|
DigiKey Part Number | 478LBB080M2DF-ND |
Manufacturer | |
Manufacturer Product Number | 478LBB080M2DF |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 52.91mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.0625 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 52.91mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXC4700MEFC30X40 | Rubycon | 0 | 80MXC4700MEFC30X40-ND | 3,49480 € | Upgrade |
| 80MXC4700MEFCSN30X40 | Rubycon | 0 | 80MXC4700MEFCSN30X40-ND | 3,70670 € | Upgrade |
| 380LX472M080K042 | Cornell Dubilier Knowles | 1.117 | 338-2456-ND | 6,37000 € | Parametric Equivalent |
| 80USC4700MEFC30X40 | Rubycon | 0 | 80USC4700MEFC30X40-ND | 3,11910 € | Parametric Equivalent |
| 80USC4700MEFCSN30X40 | Rubycon | 0 | 80USC4700MEFCSN30X40-ND | 2,94050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,79122 € | 14.373,66 € |
| Unit Price without VAT: | 4,79122 € |
|---|---|
| Unit Price with VAT: | 5,70155 € |










