
80USG4700MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-3953-ND |
Manufacturer | |
Manufacturer Product Number | 80USG4700MEFCSN30X40 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USG4700MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.922 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX472M080K042 | Cornell Dubilier Knowles | 1.117 | 338-2456-ND | 6,37000 € | Parametric Equivalent |
| LLS1K472MELB | Nichicon | 236 | 493-13917-ND | 5,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 3,92900 € | 39,29 € |
| 50 | 3,21720 € | 160,86 € |
| 100 | 2,99310 € | 299,31 € |
| 500 | 2,60816 € | 1.304,08 € |
| 1.000 | 2,48714 € | 2.487,14 € |
| 2.500 | 2,35815 € | 5.895,38 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

