Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80USC4700MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 80USC4700MEFCSN30X40-ND |
Manufacturer | |
Manufacturer Product Number | 80USC4700MEFCSN30X40 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC4700MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.28 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.922 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXC4700MEFC30X40 | Rubycon | 0 | 80MXC4700MEFC30X40-ND | 3,49480 € | Direct |
| 80MXC4700MEFCSN30X40 | Rubycon | 0 | 80MXC4700MEFCSN30X40-ND | 3,70670 € | Direct |
| 80USC4700MEFC30X40 | Rubycon | 0 | 80USC4700MEFC30X40-ND | 3,11910 € | Parametric Equivalent |
| 80USG4700MEFCSN30X40 | Rubycon | 55 | 1189-3953-ND | 5,65000 € | Parametric Equivalent |
| 380LX472M080K042 | Cornell Dubilier Knowles | 1.117 | 338-2456-ND | 6,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,94050 € | 294,05 € |
| Unit Price without VAT: | 2,94050 € |
|---|---|
| Unit Price with VAT: | 3,49920 € |










