Direct
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

380LQ472M080K042 | |
|---|---|
DigiKey Part Number | 380LQ472M080K042-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ472M080K042 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.09 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.7 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ472M080K042 | Cornell Dubilier Knowles | 0 | 381LQ472M080K042-ND | 3,25546 € | Direct |
| 380LX472M080K042 | Cornell Dubilier Knowles | 1.117 | 338-2456-ND | 6,31000 € | Parametric Equivalent |
| SLPX472M080E7P3 | Cornell Dubilier Knowles | 0 | SLPX472M080E7P3-ND | 2,55463 € | Parametric Equivalent |
| 80MXC4700MEFC30X40 | Rubycon | 0 | 80MXC4700MEFC30X40-ND | 3,46710 € | Upgrade |
| 80MXC4700MEFCSN30X40 | Rubycon | 0 | 80MXC4700MEFCSN30X40-ND | 3,67730 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,14242 € | 9.427,26 € |
| Unit Price without VAT: | 3,14242 € |
|---|---|
| Unit Price with VAT: | 3,73948 € |












