LGUW6391MELC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 9,31000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 8,91000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 4,69395 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 4,24510 €
Datasheet

Similar


Nichicon
In Stock: 136
Unit Price: 8,70000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 4,48070 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.977
Unit Price: 9,81000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 10,33000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2
Unit Price: 9,20000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 4,92760 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 7,52780 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,80160 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 4,68630 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,04000 €
Datasheet
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGUW6391MELC

DigiKey Part Number
493-2839-ND
Manufacturer
Manufacturer Product Number
LGUW6391MELC
Description
CAP ALUM 390UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGUW6391MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
2.2165 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,85625 €971,25 €
Manufacturers Standard Package
Unit Price without VAT:4,85625 €
Unit Price with VAT:5,77894 €