Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGNW6391MELB40 | |
|---|---|
DigiKey Part Number | 493-8387-ND |
Manufacturer | |
Manufacturer Product Number | LGNW6391MELB40 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGNW6391MELB40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3023 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6391MELB40 | Nichicon | 0 | 493-8211-ND | 4,69395 € | Direct |
| LGGW6391MELA50 | Nichicon | 0 | 493-8210-ND | 8,91000 € | Similar |
| LGGW6391MELC30 | Nichicon | 0 | 493-8212-ND | 9,31000 € | Similar |
| LGNW6391MELC35 | Nichicon | 0 | 493-8388-ND | 4,48070 € | Similar |
| LGUW6391MELB | Nichicon | 136 | 493-2838-ND | 8,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,24510 € | 849,02 € |
| Unit Price without VAT: | 4,24510 € |
|---|---|
| Unit Price with VAT: | 5,05167 € |














