Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK390MEFC30X35 | |
|---|---|
DigiKey Part Number | 420MXK390MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK390MEFC30X35 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK390MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.548 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK390MEFCSN30X35 | Rubycon | 723 | 1189-2630-ND | 10,16000 € | Parametric Equivalent |
| 450MXK390MEFC30X35 | Rubycon | 0 | 450MXK390MEFC30X35-ND | 5,17980 € | Parametric Equivalent |
| 450MXK390MEFCSN30X35 | Rubycon | 191 | 1189-2632-ND | 11,08000 € | Parametric Equivalent |
| 450VXT390MEFCSN30X35 | Rubycon | 0 | 1189-450VXT390MEFCSN30X35-ND | 11,56000 € | Parametric Equivalent |
| 475MXT390MEFCSN30X35 | Rubycon | 0 | 1189-475MXT390MEFCSN30X35-ND | 7,29700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,72170 € | 472,17 € |
| Unit Price without VAT: | 4,72170 € |
|---|---|
| Unit Price with VAT: | 5,61882 € |






