Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

420MXK390MEFCSN35X30 | |
|---|---|
DigiKey Part Number | 1189-3465-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK390MEFCSN35X30 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK390MEFCSN35X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.66 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.324 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK390MEFC35X30 | Rubycon | 0 | 450MXK390MEFC35X30-ND | 5,28490 € | Parametric Equivalent |
| 450MXK390MEFCSN35X30 | Rubycon | 310 | 1189-2661-ND | 11,23000 € | Parametric Equivalent |
| 450VXT390MEFCSN35X30 | Rubycon | 10 | 1189-450VXT390MEFCSN35X30-ND | 11,07000 € | Parametric Equivalent |
| 475VXT390MEFCSN35X30 | Rubycon | 0 | 1189-475VXT390MEFCSN35X30-ND | 6,29110 € | Parametric Equivalent |
| 500VXT390MEFCSN35X30 | Rubycon | 59 | 1189-500VXT390MEFCSN35X30-ND | 12,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,92760 € | 492,76 € |
| Unit Price without VAT: | 4,92760 € |
|---|---|
| Unit Price with VAT: | 5,86384 € |




