Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar




LGU2W121MELY | |
|---|---|
DigiKey Part Number | 493-2851-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W121MELY |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W121MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0725 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W121MELA30 | Nichicon | 0 | 493-8066-ND | 2,03928 € | Similar |
| LAR2W121MELZ35 | Nichicon | 0 | 493-3263-ND | 2,01940 € | Similar |
| LGG2W121MELA25 | Nichicon | 81 | 493-8219-ND | 4,48000 € | Similar |
| LGG2W121MELZ30 | Nichicon | 138 | 493-8218-ND | 4,72000 € | Similar |
| LGN2W121MELA30 | Nichicon | 0 | 493-8398-ND | 2,10004 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,31072 € | 577,68 € |
| Unit Price without VAT: | 2,31072 € |
|---|---|
| Unit Price with VAT: | 2,74976 € |















