Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

381LQ121M450H032 | |
|---|---|
DigiKey Part Number | 338-3310-ND |
Manufacturer | |
Manufacturer Product Number | 381LQ121M450H032 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.52Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.52Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR121M450H032 | Cornell Dubilier Knowles | 0 | 381LR121M450H032-ND | 2,51156 € | Parametric Equivalent |
| 381LX121M450H032 | Cornell Dubilier Knowles | 0 | 338-3693-ND | 2,51156 € | Parametric Equivalent |
| 450MXG120MEFCSN22X30 | Rubycon | 368 | 1189-1780-ND | 4,71000 € | Direct |
| 450MXH120MEFC22X30 | Rubycon | 0 | 450MXH120MEFC22X30-ND | 1,64515 € | Direct |
| 450MXH120MEFCSN22X30 | Rubycon | 508 | 1189-1985-ND | 4,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 3,89800 € | 38,98 € |
| 50 | 3,19700 € | 159,85 € |
| 100 | 2,97650 € | 297,65 € |
| 500 | 2,59780 € | 1.298,90 € |
| 1.000 | 2,47878 € | 2.478,78 € |
| 2.500 | 2,35189 € | 5.879,73 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |











