Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXS451VSN121MP30S | |
|---|---|
DigiKey Part Number | 565-ELXS451VSN121MP30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS451VSN121MP30S |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS451VSN121MP30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.1583 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS451VSN121MP30S | Chemi-Con | 179 | 565-ELHS451VSN121MP30S-ND | 7,84000 € | Direct |
| 450VXH120MEFC22X30 | Rubycon | 0 | 450VXH120MEFC22X30-ND | 2,02335 € | Parametric Equivalent |
| 450VXH120MEFCSN22X30 | Rubycon | 200 | 1189-450VXH120MEFCSN22X30-ND | 4,79000 € | Parametric Equivalent |
| 475VXT120MEFCSN22X30 | Rubycon | 0 | 1189-475VXT120MEFCSN22X30-ND | 2,49400 € | Parametric Equivalent |
| 500VXT120MEFCSN22X30 | Rubycon | 199 | 1189-500VXT120MEFCSN22X30-ND | 5,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,83000 € | 6,83 € |
| 10 | 4,81900 € | 48,19 € |
| 50 | 3,98680 € | 199,34 € |
| 200 | 3,50725 € | 701,45 € |
| 600 | 3,23533 € | 1.941,20 € |
| 1.000 | 3,13376 € | 3.133,76 € |
| 2.600 | 2,98417 € | 7.758,84 € |
| Unit Price without VAT: | 6,83000 € |
|---|---|
| Unit Price with VAT: | 8,12770 € |





