Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

450VXG120MEFC22X35 | |
|---|---|
DigiKey Part Number | 450VXG120MEFC22X35-ND |
Manufacturer | |
Manufacturer Product Number | 450VXG120MEFC22X35 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXG120MEFC22X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXS120MEFC22X35 | Rubycon | 0 | 450VXS120MEFC22X35-ND | 2,08365 € | Parametric Equivalent |
| ELXS451VSN121MP35S | Chemi-Con | 396 | 565-ELXS451VSN121MP35S-ND | 6,77000 € | Direct |
| LGX2W121MELZ35 | Nichicon | 127 | 493-7985-ND | 4,73000 € | Parametric Equivalent |
| LSK121M2W---2235S | Surge | 0 | 4403-LSK121M2W---2235S-ND | 1,60021 € | Parametric Equivalent |
| MAL219357121E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357121E3-ND | 3,25250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,05955 € | 411,91 € |
| Unit Price without VAT: | 2,05955 € |
|---|---|
| Unit Price with VAT: | 2,45086 € |






