Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

381LR121M450H032 | |
|---|---|
DigiKey Part Number | 381LR121M450H032-ND |
Manufacturer | |
Manufacturer Product Number | 381LR121M450H032 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.66Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.66Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX121M450H032 | Cornell Dubilier Knowles | 0 | 338-3693-ND | 2,51156 € | Parametric Equivalent |
| EKMS451VSN121MP35S | Chemi-Con | 400 | 565-EKMS451VSN121MP35S-ND | 6,77000 € | Direct |
| EKMT451VSN121MP35S | Chemi-Con | 400 | 565-EKMT451VSN121MP35S-ND | 8,07000 € | Direct |
| ELXS451VSN121MP35S | Chemi-Con | 396 | 565-ELXS451VSN121MP35S-ND | 6,77000 € | Upgrade |
| 450HXG120MEFC22X35 | Rubycon | 0 | 450HXG120MEFC22X35-ND | 2,09575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,51156 € | 7.534,68 € |
| Unit Price without VAT: | 2,51156 € |
|---|---|
| Unit Price with VAT: | 2,98876 € |













