



LGN2W121MELZ35 | |
|---|---|
DigiKey Part Number | 493-8397-ND |
Manufacturer | |
Manufacturer Product Number | LGN2W121MELZ35 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2W121MELZ35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0296 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2W121MELZ30 | Nichicon | 138 | 493-8218-ND | 4,68000 € | Direct |
| LGG2W121MELA25 | Nichicon | 81 | 493-8219-ND | 4,44000 € | Similar |
| LGU2W121MELA | Nichicon | 722 | 493-2853-ND | 4,56000 € | Similar |
| LGU2W121MELB | Nichicon | 49 | 493-2854-ND | 4,89000 € | Similar |
| LGU2W121MELZ | Nichicon | 119 | 493-2852-ND | 4,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,14700 € | 31,47 € |
| 50 | 2,55940 € | 127,97 € |
| 250 | 2,17648 € | 544,12 € |
| 500 | 2,05612 € | 1.028,06 € |
| 1.000 | 1,95613 € | 1.956,13 € |
| 2.500 | 1,84954 € | 4.623,85 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

