



LGU2W121MELZ | |
|---|---|
DigiKey Part Number | 493-2852-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W121MELZ |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W121MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.144 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,32400 € | 33,24 € |
| 50 | 2,70880 € | 135,44 € |
| 100 | 2,51480 € | 251,48 € |
| 500 | 2,18166 € | 1.090,83 € |
| 1.000 | 2,07694 € | 2.076,94 € |
| 2.500 | 1,96530 € | 4.913,25 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

