Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct




LGN2W121MELA30 | |
|---|---|
DigiKey Part Number | 493-8398-ND |
Manufacturer | |
Manufacturer Product Number | LGN2W121MELA30 |
Description | CAP ALUM 120UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2W121MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0296 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2W121MELA30 | Nichicon | 0 | 493-8066-ND | 2,02312 € | Direct |
| LGG2W121MELA25 | Nichicon | 81 | 493-8219-ND | 4,44000 € | Direct |
| LAR2W121MELZ35 | Nichicon | 0 | 493-3263-ND | 2,00340 € | Similar |
| LGG2W121MELZ30 | Nichicon | 138 | 493-8218-ND | 4,68000 € | Similar |
| LGN2W121MELZ35 | Nichicon | 234 | 493-8397-ND | 4,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,98416 € | 496,04 € |
| Unit Price without VAT: | 1,98416 € |
|---|---|
| Unit Price with VAT: | 2,36115 € |















