Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Parametric Equivalent




LGN2E391MELA30 | |
|---|---|
DigiKey Part Number | 493-8331-ND |
Manufacturer | |
Manufacturer Product Number | LGN2E391MELA30 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2E391MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E391MELA30 | Nichicon | 0 | 493-8035-ND | 1,71528 € | Direct |
| LGG2E391MELA25 | Nichicon | 0 | 493-8158-ND | 4,47000 € | Direct |
| LAR2E391MELZ35 | Nichicon | 0 | 493-8034-ND | 1,95080 € | Similar |
| LGG2E391MELZ30 | Nichicon | 0 | 493-8157-ND | 2,01764 € | Similar |
| LGN2E391MELY40 | Nichicon | 8 | 493-8329-ND | 4,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,05300 € | 30,53 € |
| 50 | 2,47960 € | 123,98 € |
| 250 | 2,10636 € | 526,59 € |
| 500 | 1,98890 € | 994,45 € |
| 1.000 | 1,89139 € | 1.891,39 € |
| 2.500 | 1,78742 € | 4.468,55 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |















