Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250MXC390MEFC25X30 | |
|---|---|
DigiKey Part Number | 250MXC390MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 250MXC390MEFC25X30 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250MXC390MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.025 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509F2397M000 | TDK | 718 | B43509F2397M000-ND | 5,41000 € | Parametric Equivalent |
| B43509F2397M060 | TDK | 0 | 495-B43509F2397M060-ND | 2,57887 € | Parametric Equivalent |
| LGN2E391MELA30 | Nichicon | 0 | 493-8331-ND | 4,47000 € | Parametric Equivalent |
| LGW2E391MELA30 | Nichicon | 502 | 493-6148-ND | 4,29000 € | Parametric Equivalent |
| MAL225943391E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225943391E3-ND | 3,20039 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,83140 € | 366,28 € |
| Unit Price without VAT: | 1,83140 € |
|---|---|
| Unit Price with VAT: | 2,17937 € |






