Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LAR2E391MELA30 | |
|---|---|
DigiKey Part Number | 493-8035-ND |
Manufacturer | |
Manufacturer Product Number | LAR2E391MELA30 |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2E391MELA30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2E391MELA25 | Nichicon | 250 | 493-8158-ND | 4,47000 € | Direct |
| LAR2E391MELZ35 | Nichicon | 0 | 493-8034-ND | 1,95080 € | Similar |
| LAR2G391MELA50 | Nichicon | 0 | 493-8059-ND | 4,05736 € | Similar |
| LGG2E391MELZ30 | Nichicon | 0 | 493-8157-ND | 2,01764 € | Similar |
| LGN2E391MELA30 | Nichicon | 0 | 493-8331-ND | 4,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,71528 € | 428,82 € |
| Unit Price without VAT: | 1,71528 € |
|---|---|
| Unit Price with VAT: | 2,04118 € |















