Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




LGU2E391MELY | |
|---|---|
DigiKey Part Number | 493-2759-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E391MELY |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E391MELY Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.175 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2E391MELA30 | Nichicon | 0 | 493-8035-ND | 1,81544 € | Similar |
| LAR2E391MELZ35 | Nichicon | 0 | 493-8034-ND | 1,96640 € | Similar |
| LGG2E391MELA25 | Nichicon | 220 | 493-8158-ND | 4,51000 € | Similar |
| LGG2E391MELZ30 | Nichicon | 0 | 493-8157-ND | 2,03376 € | Similar |
| LGN2E391MELA30 | Nichicon | 0 | 493-8331-ND | 4,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,90540 € | 476,35 € |
| Unit Price without VAT: | 1,90540 € |
|---|---|
| Unit Price with VAT: | 2,26743 € |















