Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGU2E391MELA | |
|---|---|
DigiKey Part Number | 493-2761-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E391MELA |
Description | CAP ALUM 390UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E391MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.235 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E391MELA30 | Nichicon | 502 | 493-6148-ND | 4,26000 € | Direct |
| LAR2E391MELA30 | Nichicon | 0 | 493-8035-ND | 1,71528 € | Similar |
| LAR2E391MELZ35 | Nichicon | 0 | 493-8034-ND | 1,95080 € | Similar |
| LGG2E391MELA25 | Nichicon | 250 | 493-8158-ND | 4,47000 € | Similar |
| LGG2E391MELZ30 | Nichicon | 0 | 493-8157-ND | 2,01764 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 2,96800 € | 29,68 € |
| 50 | 2,40760 € | 120,38 € |
| 250 | 2,04292 € | 510,73 € |
| 500 | 1,92816 € | 964,08 € |
| 1.000 | 1,83288 € | 1.832,88 € |
| 2.500 | 1,73129 € | 4.328,23 € |
| 5.000 | 1,67000 € | 8.350,00 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |















