Analog Input Modular Systems USB 2.0 Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Analog Input Modular Systems USB 2.0 Spring Terminal
868016-01
868016-01

868016-01

DigiKey Part Number
2770-868016-01-ND
Manufacturer
Manufacturer Product Number
868016-01
Description
DAQ DEVICE ANALOG INPUT USB 2.0
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Analog Input Modular Systems USB 2.0 Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Analog Input
Type
Modular Systems
Bus Connection
USB 2.0
Front Connection
Spring Terminal
Number of Inputs and Type
8 - Analog
Input Range
±125mV, ±1V, ±4V, ±15V, ±60V
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.637,89000 €4.637,89 €
Manufacturers Standard Package
Unit Price without VAT:4.637,89000 €
Unit Price with VAT:5.519,08910 €