865683-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
865683-01
CompactDAQ Voltage Measurement Bundles Overview

865683-01

DigiKey Part Number
2770-865683-01-ND
Manufacturer
Manufacturer Product Number
865683-01
Description
DAQ DEVICE ANALOG INPUT USB 2.0
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Voltage Modular Systems USB 2.0 Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Voltage
Type
Modular Systems
Bus Connection
USB 2.0
Front Connection
Spring Terminal
Number of Inputs and Type
32 - Analog (Single-Ended, 16 Differential)
Input Range
±200mV, ±1V, ±5V, ±10V
Input Resolution
16 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
250k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.671,65000 €1.671,65 €
Manufacturers Standard Package
Unit Price without VAT:1.671,65000 €
Unit Price with VAT:1.989,26350 €