Sound, Vibration Modular Systems USB 2.0 BNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sound, Vibration Modular Systems USB 2.0 BNC
868017-01
868017-01

868017-01

DigiKey Part Number
2770-868017-01-ND
Manufacturer
Manufacturer Product Number
868017-01
Description
DAQ DEVICE DIGITAL INPUT USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Sound, Vibration Modular Systems USB 2.0 BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Sound, Vibration
Type
Modular Systems
Bus Connection
USB 2.0
Front Connection
BNC
Number of Inputs and Type
8 - Analog
Input Range
±5V
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
51.2k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.608,98000 €6.608,98 €
Manufacturers Standard Package
Unit Price without VAT:6.608,98000 €
Unit Price with VAT:7.864,68620 €