Temperature Modular Systems USB 2.0 Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Modular Systems USB 2.0 Spring Terminal
865682-01
Thermocouple Measurement System

865682-01

DigiKey Part Number
2770-865682-01-ND
Manufacturer
Manufacturer Product Number
865682-01
Description
DAQ DEVICE ANALOG INPUT USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Modular Systems USB 2.0 Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Temperature
Type
Modular Systems
Bus Connection
USB 2.0
Front Connection
Spring Terminal
Number of Inputs and Type
16 - Analog (Differential)
Input Range
±78.125mV
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
75
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.177,62000 €2.177,62 €
Manufacturers Standard Package
Unit Price without VAT:2.177,62000 €
Unit Price with VAT:2.591,36780 €