Load, Pressure, Strain, Torque Modular Systems USB 2.0 RJ50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Load, Pressure, Strain, Torque Modular Systems USB 2.0 RJ50
CompactDAQ Strain and Load Measurement Bundles Overview

868018-01

DigiKey Part Number
2770-868018-01-ND
Manufacturer
Manufacturer Product Number
868018-01
Description
DAQ DEVICE DIGITAL INPUT USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Load, Pressure, Strain, Torque Modular Systems USB 2.0 RJ50
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Function
Load, Pressure, Strain, Torque
Type
Modular Systems
Bus Connection
USB 2.0
Front Connection
RJ50
Number of Inputs and Type
4 - Analog
Input Range
±25mV
Input Resolution
24 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
50k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13.860,21000 €3.860,21 €
Manufacturers Standard Package
Unit Price without VAT:3.860,21000 €
Unit Price with VAT:4.593,64990 €