



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Temperature | |
Type | Modular Systems | |
Bus Connection | USB 2.0 | |
Front Connection | Spring Terminal | |
Number of Inputs and Type | 32 - Analog (Differential) | |
Input Range | ±78.125mV | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.868,69000 € | 5.868,69 € |
| Unit Price without VAT: | 5.868,69000 € |
|---|---|
| Unit Price with VAT: | 6.983,74110 € |






