PESD1LIN,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 2.005
Unit Price: 0,30000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 88
Unit Price: 0,47000 €
Datasheet

Similar


Bourns Inc.
In Stock: 29.844
Unit Price: 0,90000 €
Datasheet

Similar


Bourns Inc.
In Stock: 16.626
Unit Price: 1,01000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.536
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 40
Unit Price: 0,29000 €
Datasheet

Similar


Semtech Corporation
In Stock: 8.073
Unit Price: 1,08000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.909
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: 0,29000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,22000 €
Datasheet
PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

PESD1LIN,135

DigiKey Part Number
1727-1225-2-ND - Tape & Reel (TR)
1727-1225-1-ND - Cut Tape (CT)
1727-1225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD1LIN,135
Description
TVS DIODE 15VWM 24VWM SOD323
Customer Reference
Detailed Description
44V, 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PESD1LIN,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max), 24V (Max)
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
44V, 70V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
160W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types