



PMEG6030ELPX | |
|---|---|
DigiKey Part Number | 1727-2413-2-ND - Tape & Reel (TR) 1727-2413-1-ND - Cut Tape (CT) 1727-2413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030ELPX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6030ELPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 60 V | |
Capacitance @ Vr, F | 315pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 50 | 0,32120 € | 16,06 € |
| 100 | 0,28290 € | 28,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16543 € | 496,29 € |
| 6.000 | 0,15142 € | 908,52 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |









