
CDSOD323-T24SC | |
|---|---|
DigiKey Part Number | CDSOD323-T24SCTR-ND - Tape & Reel (TR) CDSOD323-T24SCCT-ND - Cut Tape (CT) CDSOD323-T24SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T24SC |
Description | TVS DIODE 24VWM 46.2VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 46.2V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T24SC Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 40pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.2V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,63400 € | 6,34 € |
| 100 | 0,41530 € | 41,53 € |
| 500 | 0,32138 € | 160,69 € |
| 1.000 | 0,29112 € | 291,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25268 € | 758,04 € |
| 6.000 | 0,23333 € | 1.399,98 € |
| 9.000 | 0,22347 € | 2.011,23 € |
| 15.000 | 0,21239 € | 3.185,85 € |
| 21.000 | 0,20583 € | 4.322,43 € |
| 30.000 | 0,19946 € | 5.983,80 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |









