
CDSOD323-T05SC | |
|---|---|
DigiKey Part Number | CDSOD323-T05SCTR-ND - Tape & Reel (TR) CDSOD323-T05SCCT-ND - Cut Tape (CT) CDSOD323-T05SCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T05SC |
Description | TVS DIODE 5VWM 14.5VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14.5V (Typ) Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOD323-T05SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59600 € | 5,96 € |
| 100 | 0,39070 € | 39,07 € |
| 500 | 0,30240 € | 151,20 € |
| 1.000 | 0,27393 € | 273,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23776 € | 713,28 € |
| 6.000 | 0,21955 € | 1.317,30 € |
| 9.000 | 0,21027 € | 1.892,43 € |
| 15.000 | 0,19985 € | 2.997,75 € |
| 21.000 | 0,19865 € | 4.171,65 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |










