
CDSOD323-T24C-DSL | |
|---|---|
DigiKey Part Number | CDSOD323-T24C-DSLTR-ND - Tape & Reel (TR) CDSOD323-T24C-DSLCT-ND - Cut Tape (CT) CDSOD323-T24C-DSLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOD323-T24C-DSL |
Description | TVS DIODE 24VWM 56VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 56V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,38350 € | 38,35 € |
| 500 | 0,30574 € | 152,87 € |
| 1.000 | 0,27898 € | 278,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24425 € | 732,75 € |
| 6.000 | 0,23361 € | 1.401,66 € |
| 9.000 | 0,22346 € | 2.011,14 € |
| 15.000 | 0,21203 € | 3.180,45 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |











