44V, 70V Clamp 5A (8/20µs), 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44V, 70V Clamp 5A (8/20µs), 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
1N4448WSGW

ESDB1524GW-AQ

DigiKey Part Number
4878-ESDB1524GW-AQCT-ND - Cut Tape (CT)
4878-ESDB1524GW-AQDKR-ND - Digi-Reel®
4878-ESDB1524GW-AQTR-ND
Manufacturer
Manufacturer Product Number
ESDB1524GW-AQ
Description
TVS DIODE 15VWM 24VWM SOD323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
44V, 70V Clamp 5A (8/20µs), 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
ESDB1524GW-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Capacitance @ Frequency
22pF @ 1MHz (Max)
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
15V (Max), 24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.1V, 25.4V
Package / Case
SC-76, SOD-323
Voltage - Clamping (Max) @ Ipp
44V, 70V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs), 3A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06600 €0,66 €
250,05760 €1,44 €
1000,04860 €4,86 €
2500,04420 €11,05 €
5000,04158 €20,79 €
1.0000,03942 €39,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Bulk
QuantityUnit PriceExt Price
3.0000,05539 €166,17 €
6.0000,04980 €298,80 €
9.0000,04694 €422,46 €
15.0000,04374 €656,10 €
21.0000,04183 €878,43 €
30.0000,03999 €1.199,70 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €