Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Parametric Equivalent

BZX84-C5V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C5V6-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C5V6-QRCT-ND - Cut Tape (CT) 1727-BZX84-C5V6-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C5V6-QR |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03100 € | 15,50 € |
| 1.000 | 0,02712 € | 27,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02217 € | 66,51 € |
| 6.000 | 0,01966 € | 117,96 € |
| 9.000 | 0,01837 € | 165,33 € |
| 15.000 | 0,01693 € | 253,95 € |
| 21.000 | 0,01607 € | 337,47 € |
| 30.000 | 0,01524 € | 457,20 € |
| 75.000 | 0,01341 € | 1.005,75 € |
| 150.000 | 0,01228 € | 1.842,00 € |
| 300.000 | 0,01133 € | 3.399,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |








