Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B5V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B5V6-QRTR-ND - Tape & Reel (TR) 1727-BZX84-B5V6-QRCT-ND - Cut Tape (CT) 1727-BZX84-B5V6-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V6-QR |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05360 € | 5,36 € |
| 500 | 0,03896 € | 19,48 € |
| 1.000 | 0,03417 € | 34,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02806 € | 84,18 € |
| 6.000 | 0,02498 € | 149,88 € |
| 9.000 | 0,02340 € | 210,60 € |
| 15.000 | 0,02163 € | 324,45 € |
| 21.000 | 0,02058 € | 432,18 € |
| 30.000 | 0,01955 € | 586,50 € |
| 75.000 | 0,01731 € | 1.298,25 € |
| 150.000 | 0,01592 € | 2.388,00 € |
| 300.000 | 0,01475 € | 4.425,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |









