Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84-B5V6-QVL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B5V6-QVLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V6-QVL |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02302 € | 230,20 € |
| 20.000 | 0,02072 € | 414,40 € |
| 30.000 | 0,01955 € | 586,50 € |
| 50.000 | 0,01824 € | 912,00 € |
| 70.000 | 0,01746 € | 1.222,20 € |
| 100.000 | 0,01670 € | 1.670,00 € |
| 250.000 | 0,01504 € | 3.760,00 € |
| 500.000 | 0,01401 € | 7.005,00 € |
| Unit Price without VAT: | 0,02302 € |
|---|---|
| Unit Price with VAT: | 0,02739 € |







