BZX84-C18-QVL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.804
Unit Price: 0,20000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.790
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 331
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 24.426
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 9.680
Unit Price: 0,10000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-C18-QVL

DigiKey Part Number
1727-BZX84-C18-QVLTR-ND - Tape & Reel (TR)
1727-BZX84-C18-QVLCT-ND - Cut Tape (CT)
1727-BZX84-C18-QVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-C18-QVL
Description
DIODE ZENER 17.95V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 17.95 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.565 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,08000 €0,80 €
500,05700 €2,85 €
1000,04930 €4,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02077 €207,70 €
20.0000,01862 €372,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €