Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74CBTLV3253PW-Q10J | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3253PW-Q10JTR-ND - Tape & Reel (TR) 1727-74CBTLV3253PW-Q10JCT-ND - Cut Tape (CT) 1727-74CBTLV3253PW-Q10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3253PW-Q10J |
Description | IC MUX/DEMUX 2 X 4:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24756 € | 618,90 € |
| 5.000 | 0,24067 € | 1.203,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28040 € | 7,01 € |
| 100 | 0,24380 € | 24,38 € |
| 250 | 0,22640 € | 56,60 € |
| 500 | 0,21586 € | 107,93 € |
| 1.000 | 0,20719 € | 207,19 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




