74AHC244PW-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 862
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.089
Unit Price: 0,35000 €
Datasheet

Direct


onsemi
In Stock: 602
Unit Price: 0,75000 €
Datasheet

Upgrade


onsemi
In Stock: 2.500
Unit Price: 0,30324 €
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 7.178
Unit Price: 0,64000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 365
Unit Price: 1,56000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,26056 €

Similar


onsemi
In Stock: 0
Unit Price: 0,26056 €

Similar


Texas Instruments
In Stock: 8.417
Unit Price: 2,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,06577 €
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC244PW-Q100,11

DigiKey Part Number
1727-1022-2-ND - Tape & Reel (TR)
1727-1022-1-ND - Cut Tape (CT)
1727-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC244PW-Q100,11
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28400 €2,84 €
500,23480 €11,74 €
1000,21930 €21,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,17663 €441,58 €
5.0000,17149 €857,45 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €