
MC74VHC244DTG | |
|---|---|
DigiKey Part Number | 488-MC74VHC244DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74VHC244DTG |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC244DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,96700 € | 9,67 € |
| 75 | 0,66773 € | 50,08 € |
| 150 | 0,59540 € | 89,31 € |
| 300 | 0,53473 € | 160,42 € |
| 525 | 0,49309 € | 258,87 € |
| 1.050 | 0,44909 € | 471,54 € |
| 2.550 | 0,40303 € | 1.027,73 € |
| 5.025 | 0,37423 € | 1.880,51 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

