NLVVHC244DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 471
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 6.975
Unit Price: 0,63000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.400
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.375
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 863
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.936
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.062
Unit Price: 0,52000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.000
Unit Price: 1,07088 €
Datasheet

Similar


Texas Instruments
In Stock: 13.256
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.657
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.511
Unit Price: 0,83000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVVHC244DTR2G

DigiKey Part Number
NLVVHC244DTR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLVVHC244DTR2G
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes