Similar

BUK9K35-60E,115 | |
|---|---|
DigiKey Part Number | 1727-BUK9K35-60E,115TR-ND - Tape & Reel (TR) 1727-BUK9K35-60E,115CT-ND - Cut Tape (CT) 1727-BUK9K35-60E,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K35-60E,115 |
Description | MOSFET 2N-CH 60V 22A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 22A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K35-60E,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 22A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081pF @ 25V | |
Power - Max | 38W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,79200 € | 7,92 € |
| 50 | 0,58820 € | 29,41 € |
| 100 | 0,52230 € | 52,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35033 € | 525,50 € |
| 3.000 | 0,32200 € | 966,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |









