
MC33FS8530A0ES | |
|---|---|
DigiKey Part Number | 568-MC33FS8530A0ES-ND |
Manufacturer | |
Manufacturer Product Number | MC33FS8530A0ES |
Description | SYSTEM BASIS CHIP FS8500 |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MC33FS8530A0ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | System Basis Chip | |
Current - Supply | 15mA | |
Voltage - Supply | 60V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,69200 € | 76,92 € |
| 25 | 7,16080 € | 179,02 € |
| 100 | 6,57700 € | 657,70 € |
| 260 | 6,28827 € | 1.634,95 € |
| 520 | 6,12237 € | 3.183,63 € |
| 1.040 | 5,98588 € | 6.225,32 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |









