Mosfet Array 60V 10.1A (Ta), 35A (Tc) 3.1W (Ta), 37W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 10.1A (Ta), 35A (Tc) 3.1W (Ta), 37W (Tc) Surface Mount 8-LFPAK
8 LFPAK

NVMJD015N06CLTWG

DigiKey Part Number
488-NVMJD015N06CLTWGTR-ND - Tape & Reel (TR)
488-NVMJD015N06CLTWGCT-ND - Cut Tape (CT)
488-NVMJD015N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJD015N06CLTWG
Description
MOSFET 2N-CH 60V 10.1A 8LFPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 10.1A (Ta), 35A (Tc) 3.1W (Ta), 37W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
10.1A (Ta), 35A (Tc)
Rds On (Max) @ Id, Vgs
14.4mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.2V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
9.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
643pF @ 30V
Power - Max
3.1W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
8-LFPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.230
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,92200 €9,22 €
250,83600 €20,90 €
1000,74180 €74,18 €
2500,69672 €174,18 €
5000,66954 €334,77 €
1.0000,66152 €661,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60154 €1.804,62 €
6.0000,58843 €3.530,58 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €