New Product
MC74HCT374ADTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC244DTR2G-Q

DigiKey Part Number
488-MC74VHC244DTR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC244DTR2G-QCT-ND - Cut Tape (CT)
488-MC74VHC244DTR2G-QDKR-ND
Manufacturer
Manufacturer Product Number
MC74VHC244DTR2G-Q
Description
CMOS BUS INTRFCE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54600 €5,46 €
250,49200 €12,30 €
1000,43240 €43,24 €
2500,40392 €100,98 €
5000,38682 €193,41 €
1.0000,37271 €372,71 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,35782 €894,55 €
5.0000,34885 €1.744,25 €
7.5000,34436 €2.582,70 €
12.5000,33938 €4.242,25 €
17.5000,33647 €5.888,22 €
25.0000,33367 €8.341,75 €
Manufacturers Standard Package
488-MC74VHC244DTR2G-QDKR-ND
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54600 €5,46 €
250,49200 €12,30 €
1000,43240 €43,24 €
2500,40392 €100,98 €
5000,38682 €193,41 €
1.0000,37271 €372,71 €
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €