Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM31MR71H224KA01L | |
|---|---|
DigiKey Part Number | 490-11644-2-ND - Tape & Reel (TR) 490-11644-1-ND - Cut Tape (CT) 490-11644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31MR71H224KA01L |
Description | CAP CER 0.22UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31MR71H224KA01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM319R71H224KA01D | Murata Electronics | 24.059 | 490-1776-1-ND | 0,31000 € | Direct |
| GRM31MR72A224KA01L | Murata Electronics | 12.586 | 490-3366-1-ND | 0,35000 € | Upgrade |
| C1206C224K5RACTU | KEMET | 89.043 | 399-C1206C224K5RACTUCT-ND | 0,22000 € | Direct |
| C3216X7R1H224K115AA | TDK | 14.123 | 445-1379-1-ND | 0,19000 € | Direct |
| CC1206KKX7R9BB224 | YAGEO | 20.236 | 311-1434-1-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07676 € | 230,28 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |







