Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

CL31B224KBFNNNF | |
|---|---|
DigiKey Part Number | CL31B224KBFNNNF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31B224KBFNNNF |
Description | CAP CER 0.22UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B224KBFNNNF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B224KBFNFNE | Samsung Electro-Mechanics | 48.111 | 1276-3129-1-ND | 0,14000 € | Parametric Equivalent |
| CL31B224KBFNNNE | Samsung Electro-Mechanics | 131.720 | 1276-1106-1-ND | 0,08000 € | Parametric Equivalent |
| C1206C224K5RACTU | KEMET | 89.043 | 399-C1206C224K5RACTUCT-ND | 0,22000 € | Direct |
| C3216X7R1H224K115AA | TDK | 14.123 | 445-1379-1-ND | 0,19000 € | Direct |
| CC1206KKX7R9BB224 | YAGEO | 20.236 | 311-1434-1-ND | 0,19000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01073 € | 536,50 € |
| Unit Price without VAT: | 0,01073 € |
|---|---|
| Unit Price with VAT: | 0,01277 € |







