
C1206C224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C224K5RACTUCT-ND - Cut Tape (CT) 399-C1206C224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08010 € | 8,01 € |
| 500 | 0,06188 € | 30,94 € |
| 1.000 | 0,05630 € | 56,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04791 € | 191,64 € |
| 8.000 | 0,04479 € | 358,32 € |
| 12.000 | 0,04323 € | 518,76 € |
| 20.000 | 0,04150 € | 830,00 € |
| 28.000 | 0,04049 € | 1.133,72 € |
| 40.000 | 0,03952 € | 1.580,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


