
C1206C224K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224K1RACTUTR-ND - Tape & Reel (TR) 399-C1206C224K1RACTUCT-ND - Cut Tape (CT) 399-C1206C224K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K1RACTU |
Description | CAP CER 0.22UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 $ | 0,76 $ |
| 10 | 0,47800 $ | 4,78 $ |
| 50 | 0,36560 $ | 18,28 $ |
| 100 | 0,33110 $ | 33,11 $ |
| 500 | 0,27274 $ | 136,37 $ |
| 1.000 | 0,25469 $ | 254,69 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,22763 $ | 910,52 $ |
| 8.000 | 0,21757 $ | 1.740,56 $ |
| 12.000 | 0,21253 $ | 2.550,36 $ |
| 20.000 | 0,20695 $ | 4.139,00 $ |
| 28.000 | 0,20368 $ | 5.703,04 $ |
| 40.000 | 0,20054 $ | 8.021,60 $ |
| Unit Price without VAT: | 0,76000 $ |
|---|---|
| Unit Price with VAT: | 0,90440 $ |

